PDP SEO Portlet

AQZ102

MOSFET Relay, 60 V, 4 A, 0.09 ohm, SPST-NO

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQZ102
Secondary Manufacturer Part#: AQZ102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AQZ102 is a 1-pole high capacity PhotoMOS Relay with DC type, compact and slim 4-pin SIL. Controls low-level signal power PhotoMOS relays feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Eliminates the need for a counter electromotive protection diode in the drive circuit on the input side.

  • Extremely low ON resistance
  • PC board layout is simplified
  • No restriction on mounting direction
  • Low-level off state leakage current

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1996.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 374 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.6625