AQY412SX
MOSFET Relay, SPST-NC (1 Form B), AC / DC, 60 V, 500 mA, SOP-4, Surface Mount
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQY412SX
Secondary Manufacturer Part#: AQY412SX
- RoHS 10 Compliant
- Tariff Charges
AQY412SX is a PhotoMOS GU SOP 1 Form B ® normally closed MOSFET relay. Suitable for power supply, measuring instruments, security equipment, telephone equipment and sensing equipment applications.
- Miniature SOP4-pin package (W x L x H) is 4.3 x 4.4 x 2.1mm
- Controls low-level analogue signals
- Low-level off-state leakage current of max 1µA
- Load voltage is 60V
- Load current is 500mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
- Low on-resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form B | ||
| DC | ||
| 1.5 V | ||
| Surface Mount | ||
| 0.5 A | ||
| MOSFET | ||
| AC|DC | ||
| 4SOP | ||
| 4 | ||
| 4.3 x 4.4 x 2.1 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |