AQY2C5R3PX
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQY2C5R3PX
Secondary Manufacturer Part#: AQY2C5R3PX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 0.2 mA | ||
| DC | ||
| 2.5 V | ||
| 200 Vrms | ||
| Surface Mount | ||
| -40 to 105 °C | ||
| 0.12 A | ||
| MOSFET | ||
| AC|DC | ||
| 100 V | ||
| 4TSON | ||
| 4 | ||
| 1.95 x 1.8 x 0.8 mm | ||
| No | ||
| TSON | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |