PDP SEO Portlet

AQY282SX

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 500 mA, SOP-4, Surface Mount

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQY282SX
Secondary Manufacturer Part#: AQY282SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low cost type.
  • High sensitivity, Low ON resistance
    • Can control a maximum 0.5A (AQY282S, AQW282S) load current with a 5mA input current.
    • Low ON resistance of 2.5? (AQY282S, AQW282S).
    • Stable operation because there are no metallic contact parts.
  • Various package design (DIP4, SOP4, DIP8, SOP8 packages are available)
  • Low-level off state leakage current
    • The SSR has an off state leakage current of several milliamperes, where as the PhotoMOS relay has only 100pA even with the rated load voltage of 350V (AQY280S, AQW280S)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
0.5 A
4SOP
4
4.3 x 4.4 x 2.1 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.64286
2000+
$0.62937
4000+
$0.62565
8000+
$0.62242
16000+
$0.6192