PDP SEO Portlet

AQY275A

Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQY275A
Secondary Manufacturer Part#: AQY275A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flat-Packaged type(W) 8.8 x (D) 9.3 x (H) 3.9 mm(W) .346 x (D) .366 x (H) .154 inch
  • High capacity of continuous loadcurrent 2A (AQY272)
  • High sensitivity and low onresistanceMax. 2A load can be controlled with 5mAinput current. The on-resistance is low attyp. 0.11O (AQY272).

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
1.5 V
Surface Mount
1.3 A
MOSFET
AC|DC
4PDIP SMD
4
9.3 x 8.6 x 3.7 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$8.7
100+
$8.22973
200+
$8.01316
300+
$7.80769
400+
$7.6125