PDP SEO Portlet

AQY225R1S

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQY225R1S
Secondary Manufacturer Part#: AQY225R1S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
1.5 V
Surface Mount
0.35 A
MOSFET
AC|DC
4SOP
4
4.3 x 4.4 x 2.1 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.92857
200+
$4.66216
400+
$4.53947
800+
$4.42308
1600+
$4.3125