PDP SEO Portlet

AQY221R2VY

Relay SSR 50mA 1.5V AC/DC-IN 250mA 40V AC/DC-OUT 4-Pin Miniature SSOP

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQY221R2VY
Secondary Manufacturer Part#: AQY221R2VY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AQY221R2VY is a miniature SSOP SMD MOSFET Relay with low ON-resistance. The mounting area can be reduced by approximately 53%. This contributes to improved output signal transit characteristics.

  • AC/DC dual use
  • 300mW Total power dissipation
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  7000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$3.05714
7000+
$2.79739
14000+
$2.75773
28000+
$2.71919
56000+
$2.675