PDP SEO Portlet

AQY221N3V

Relay SSR 1mA 1.5V DC-IN 150mA 25V AC/DC-OUT 4-Pin SSOP T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQY221N3V
Secondary Manufacturer Part#: AQY221N3V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
1 mA
DC
1.5 V
1.5 kV
150 mA
AC|DC
25 V
4
No
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  121.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.62432