PDP SEO Portlet

AQY216EHAZ

Relay SSR 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin PDIP SMD T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQY216EHAZ
Secondary Manufacturer Part#: AQY216EHAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Continuous load current: Max. 1.6A high capacity
  • Low on resistance: typical 0.1 O
  • Broad lineup of high capacity types

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Surface Mount
0.05 A
MOSFET
AC|DC
4PDIP SMD
4
4.78 x 6.4 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.0227
2000+
$2.896
4000+
$2.7874
6000+
$2.715
8000+
$2.6064