PDP SEO Portlet

AQY214SX

Relay SSR 50mA 1.5V AC/DC-IN 100mA 400V AC/DC-OUT 4-Pin Miniature SOP

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQY214SX
Secondary Manufacturer Part#: AQY214SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AQY214SX is a PhotoMOS® GU SOP 1 Form A solid state MOSFET relay. Suitable for telecommunication (PC, electronic notepad), measuring and testing equipment, factory automation equipment, security equipment, computers and industrial robots applications.

  • Miniature SOP4-pin package
  • Controls low-level analogue signals
  • Low-level off state leakage current of maximum 1µA
  • Load voltage is 400V
  • Load current is 100mA
  • 1500Vrms I/O isolation voltage
  • AC/DC load type
  • Operating Ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.14286
2000+
$1.08108
4000+
$1.05263
8000+
$1.02564
16000+
$1.0