PDP SEO Portlet

AQY212SZ

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 500 mA, SOP-4, Surface Mount

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQY212SZ
Secondary Manufacturer Part#: AQY212SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AQY212SZ is a PhotoMOS® GU SOP 1 Form A solid state MOSFET relay. Suitable for telecommunication (PC, electronic notepad), measuring and testing equipment, factory automation equipment, security equipment, computers and industrial robots applications.

  • Miniature SOP4-pin package
  • Controls low-level analogue signals
  • Low-level off state leakage current of maximum 1µA
  • Load voltage is 60V
  • Load current is 500mA
  • 1500Vrms I/O isolation voltage
  • AC/DC load type
  • Operating Ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1 Form A
0.9 mA
DC
1.5 V
1500 Vrms
Surface Mount
-40 to 85 °C
500 mA
MOSFET
AC|DC
60 V
4SOP
4
4.4 x 4.3 x 2.1 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 164 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.17143
2000+
$1.0719
4000+
$1.0567
8000+
$1.04193
16000+
$1.025