AQY212SX
Relay SSR 50mA 1.5V AC/DC-IN 500mA 60V AC/DC-OUT 4-Pin Miniature SOP
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQY212SX
Secondary Manufacturer Part#: AQY212SX
- RoHS 10 Compliant
- Tariff Charges
AQY212SX is a PhotoMOS® GU SOP 1 Form A solid state MOSFET relay. Suitable for telecommunication (PC, electronic notepad), measuring and testing equipment, factory automation equipment, security equipment, computers and industrial robots applications.
- Miniature SOP4-pin package
- Controls low-level analogue signals
- Low-level off state leakage current of maximum 1µA
- Load voltage is 60V
- Load current is 500mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |