AQY212GSX
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 1 A, SOP-4, Surface Mount
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQY212GSX
Secondary Manufacturer Part#: AQY212GSX
- RoHS 10 Compliant
- Tariff Charges
AQY212GSX is a PhotoMOS® GU SOP 1 Form A high capacity MOSFET relay. Suitable for measuring instrument market like tester, security and disaster preventing system (use in I/O sections for alarm and security devices).
- Low-on resistance of 0.7ohm max
- Low-on-resistance, minimizing signal loss when switching
- Broad lineup of high capacity types
- Load voltage is 60V
- Load current is 1A
- Isolation voltage is 1.5kV
- AC/DC load type
- Operating Ambient temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Surface Mount | ||
| 1 A | ||
| MOSFET | ||
| AC|DC | ||
| 4SOP | ||
| 4 | ||
| 4.3 x 4.4 x 2 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |