AQY212EHA
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQY212EHA
Secondary Manufacturer Part#: AQY212EHA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.55 A | ||
| MOSFET | ||
| AC|DC | ||
| 4PDIP | ||
| 4 | ||
| 6.4 x 4.78 x 2.9 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |