PDP SEO Portlet

AQY212EH

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 550 mA, DIP-4, Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQY212EH
Secondary Manufacturer Part#: AQY212EH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AQY212EH is a GE 1 Form A DIP4-pin type PhotoMos relay with high insulation. It comes equipped with reinforced insulation of 5,000Vrms in a DIP4-Pin type package. This PhotoMOS relay is suitable for controlling low-level analogue signals while maintaining

  • High I/O isolation voltage of 5,000V, AC/DC dual use
  • Controls low-level analogue signals, high sensitivity and low on-resistance
  • Low-level off state leakage current of max 1µA, through hole terminal
  • 550mA output load curren

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.9
200+
$2.74324
400+
$2.67105
800+
$2.60256
1600+
$0.9