PDP SEO Portlet

AQY210SX

Relay SSR 50mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin Miniature SOP

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQY210SX
Secondary Manufacturer Part#: AQY210SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AQY210SX is a PhotoMOS® GU SOP 1 Form A solid state MOSFET relay. Suitable for telecommunication (PC, electronic notepad), measuring and testing equipment, factory automation equipment, security equipment, computers and industrial robots applications.

  • Miniature SOP4-pin package
  • Controls low-level analogue signals
  • Low-level off state leakage current of maximum 1µA
  • Load voltage is 350V
  • Load current is 120mA
  • 1500Vrms I/O isolation voltage
  • AC/DC load type
  • Operating Ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1 Form A
50 mA
DC
1.5 V
1500 Vrms
Surface Mount
-40 to 85 °C
120 mA
MOSFET
AC|DC
350 V
4Miniature SOP
4
4.4 x 4.3 x 2 mm
No
AQY
Miniature SOP
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 194 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.875