AQY210KS
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQY210KS
Secondary Manufacturer Part#: AQY210KS
- RoHS 10 Compliant
- Tariff Charges
AQY210KS is a PhotoMOS® GU SOP 1 Form A short circuit protection latch type MOSFET relay. Suitable for modem and telephone equipment, measuring and testing equipment, security equipment and industrial equipment applications.
- Miniature SOP4-pin package
- Controls low-level analogue signals
- Low-level off state leakage current
- Load voltage is 350V
- Load current is 120mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Surface Mount | ||
| 0.12 A | ||
| MOSFET | ||
| AC|DC | ||
| 4SOP | ||
| 4 | ||
| 4.3 x 4.4 x 2.1 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |