PDP SEO Portlet

AQW282SX

Relay SSR 50mA 1.5V AC/DC-IN 350mA 60V AC/DC-OUT 8-Pin SOP

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQW282SX
Secondary Manufacturer Part#: AQW282SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AQW282SX is a GU (general use) PhotoMos relay. It can control a maximum 0.5A, load current with a 5mA input current. Typical application includes modem, telephone equipment, security equipment, sensors, amusement.

  • Low cost type, high sensitivity, low ON resistance
  • Low-level off state leakage current
  • AC/DC type, 60V output load voltage rating
  • 350mA output load current rating
  • Picked from the 1/2/3/4-pin side
  • 600mW output power dissipation
  • 1,500VAC I/O isolation voltage
  • 8pin SOP package, operating temperature range from -40°C to +85°C
  • 50mA LED forward current, 5V LED reverse voltage
  • 1A peak forward current (f = 100Hz, duty factor = 0.1%)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.98
2000+
$1.97
4000+
$1.96
8000+
$1.95
16000+
$1.94