AQW214EHA
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQW214EHA
Secondary Manufacturer Part#: AQW214EHA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Form A | ||
| 1.2 mA | ||
| DC | ||
| 1.5 V | ||
| 5000 Vrms | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 100 mA | ||
| MOSFET | ||
| AC|DC | ||
| 400 V | ||
| 8SMD DIP | ||
| 8 | ||
| 9.86 x 6.4 x 2.9 mm | ||
| No | ||
| SMD DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |