PDP SEO Portlet

AQW210SZ

MOSFET Relay, DPST-NO (2 Form A), AC / DC, 350 V, 100 mA, SOP-8, Surface Mount

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQW210SZ
Secondary Manufacturer Part#: AQW210SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reinforced insulation of 5, 000 V
  • Applicable for 2 Form A use as well as two independent 1 Form A use
  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off state leakage current of max. 1 µA

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
0.1 A
8SOP
8
9.37 x 4.4 x 2.1 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.64286
2000+
$2.4183
4000+
$2.38402
8000+
$2.3507
16000+
$2.3125