PDP SEO Portlet

AQW210EH

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQW210EH
Secondary Manufacturer Part#: AQW210EH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Form A
1.2 mA
DC
1.5 V
5000 Vrms
Through Hole
-40 to 85 °C
120 mA
MOSFET
AC|DC
350 V
8DIP
8
9.86 x 6.4 x 3.2 mm
No
DIP
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.91429
100+
$3.83217
200+
$3.75342
400+
$3.62914
800+
$3.55844