PDP SEO Portlet

AQV258H5AX

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQV258H5AX
Secondary Manufacturer Part#: AQV258H5AX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
50 mA
DC
260 °C
1.5 V
5000 Vrms
Surface Mount
-40 to 85 °C
20 mA
MOSFET
AC|DC
1500 V
5DIP SMD
5
8.8 x 6.4 x 3.4 mm
No
DIP SMD
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.58108
2000+
$9.39073
4000+
$9.25588
8000+
$9.12484
16000+
$8.8625