PDP SEO Portlet

AQV258H5

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQV258H5
Secondary Manufacturer Part#: AQV258H5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
50 mA
DC
260 °C
1.5 V
5000 Vrms
Through Hole
-40 to 85 °C
20 mA
MOSFET
AC|DC
1500 V
5DIP
5
8.8 x 6.4 x 3.4 mm
No
DIP
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$9.4962
100+
$9.44775
200+
$8.73475
400+
$8.57938
800+
$8.44048