PDP SEO Portlet

AQV258A

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQV258A
Secondary Manufacturer Part#: AQV258A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
0.9 mA
DC
1.5 V
1500 Vrms
Surface Mount
-40 to 85 °C
20 mA
MOSFET
AC|DC
1500 V
6SMD DIP
6
8.8 x 6.4 x 3.6 mm
No
SMD DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.27143
100+
$4.04054
200+
$3.93421
400+
$3.83333
800+
$3.7375