PDP SEO Portlet

AQV257A

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQV257A
Secondary Manufacturer Part#: AQV257A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
0.9 mA
DC
1.5 V
1500 Vrms
Surface Mount
-40 to 85 °C
250 mA
MOSFET
AC|DC
200 V
6SMD DIP
6
8.8 x 6.4 x 3.6 mm
No
SMD DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.45454
100+
$3.36496
200+
$3.27707
400+
$3.21878
800+
$3.19872