PDP SEO Portlet

AQV252GA

Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQV252GA
Secondary Manufacturer Part#: AQV252GA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AQV252GA is a Solid State Relay with SPST-NO contact and surface-mount terminals. This AQV-series PhotoMOS® HE 1-form-A high capacity relay with greatly improved specifications allow you to use this in place of mercury and mechanical relays.

  • 650mW Power dissipation
  • 5ms Turn-on and 0.5ms Turn-off Maximum time
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
1 Form A
500 mA
DC
1.5 V
1,500 Vrms
Surface Mount
-40 to 85 °C
2.5 A
MOSFET
AC|DC
60 V
6SMD DIP
6
8.8 x 6.4 x 3.6 mm
0
AQV
SMD DIP
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  567.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 194 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.325