AQV252G2S
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQV252G2S
Secondary Manufacturer Part#: AQV252G2S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 30 mA | ||
| DC | ||
| 1.5 V | ||
| 1500 V | ||
| Surface Mount | ||
| 3 A | ||
| MOSFET | ||
| AC|DC | ||
| 50 V | ||
| 6SOP | ||
| 6 | ||
| 6.3 x 4.4 x 2.1 mm | ||
| No | ||
| SOP | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |