AQH3223A
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: AQH3223A
Secondary Manufacturer Part#: AQH3223A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 1.3 V | ||
| Surface Mount | ||
| 1.2(RMS) A | ||
| Triac | ||
| AC | ||
| 7PDIP SMD | ||
| 7 | ||
| 9.78 x 6.4 x 3.4 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |