PDP SEO Portlet

AQH3213

Relay SSR 50mA 1.3V DC 1.2A 600V AC 7-Pin DIP Tube

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQH3213
Secondary Manufacturer Part#: AQH3213
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AQH3213J is a Solid State Relay with SPST-NO contact, zero crossing switching mode and through hole terminals. This AQ-H-series PCB mount compact DIP-type relay ideal for AC load control. Handles both 100 and 200VAC loads voltages.

  • 5000VAC High dielectric strength
  • 12A Non-repetitive surge current
  • 100µs Turn-on time
  • -30 to 85°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.25974
100+
$1.22707
200+
$1.19502
400+
$1.17377
800+
$1.15476