PDP SEO Portlet

AQG22205

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQG22205
Secondary Manufacturer Part#: AQG22205
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC
6 V
Through Hole
2 A
AC
4Slim
4
24.5 x 4.5 x 20.5 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$3.61429
40+
$3.53846
80+
$3.46575
160+
$3.35099
320+
$3.28571