PDP SEO Portlet

AQG22124

Manufacturer:Panasonic
Avnet Manufacturer Part #: AQG22124
Secondary Manufacturer Part#: AQG22124
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
24 V
Through Hole
-30 to 80 °C
2 A
AC
264 V
4SIP
4
24.5 x 4.5 x 20.5 mm
No
SIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.21429
40+
$4.12587
80+
$4.0411
160+
$3.90728
320+
$3.83117