PDP SEO Portlet

AQ-HS-5A

Heat Sink Passive Screw

Manufacturer:Panasonic
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: AQ-HS-5A
Secondary Manufacturer Part#: AQ-HS-5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10A high-capacity realized for PC board terminal (when using heat sink) SSR for compact PC boards with 10 A capacity that is two times greater than our previous model. It is suitable for longlife, highly frequent control.
  • VDE (EN60950-1) reinforced insulation compliant Fully satisfies demand for safety by guaranteeing compliance with EN60950-1 safety standard and featuring 3, 000 V reinforced insulation (AQ3A2- ZT4/32VDC, AQ3A2-J-ZT4/32VDC and AQ10A2-ZT4/32VDC).
  • Superior anti-vibration and antishock characteristics The body is molded as a single unit with flame resistant resin which makes it highly resistant against vibration and shock, and gives it superior protection from environment. The body can also be washed.
  • Vertical types with SIL terminal arrangement and flat types are available.
    • The vertical type is available in thicknesses of 10 mm (2 A and 3 A types) and 12 mm (10 A type). Terminal arrangement is SIL in integral multiples of 2.54 mm (

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: