PDP SEO Portlet

APV1121S

MOSFET Relay, 14 µA, 2.5 kV, 50 mA

Manufacturer:Panasonic
Avnet Manufacturer Part #: APV1121S
Secondary Manufacturer Part#: APV1121S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APV1121S is a Solid State Relay with surface-mount terminals. This relay features high-speed switching, space saving with a built-in control circuit, an external resistor is not needed. This contributes to making substrates more compact. Photovoltaic MOSFET drivers of wide variation.

  • High insulation
  • Extensive product line-up
  • 6V Drop-out voltage
  • 75mW Power dissipation
  • 0.4ms Turn-on and 0.1ms turn-off typical time
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.1 ms
1.5 V
30 mA
2500 Vrms
Surface Mount
1
-40 to 85 °C
DC
4SOP
4
4.3 x 4.4 x 2 mm
5 V
Industrial
SOP
0.4 ms

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1870.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.44286
2+
$1.32026
4+
$1.30155
8+
$1.28336
16+
$0.92363