APT1212AX
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Optoelectronics, OptoCouplers, Triac & SCR Output PhotoCouplers
Avnet Manufacturer Part #: APT1212AX
Secondary Manufacturer Part#: APT1212AX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.21 V | ||
| 100 us | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 100 °C | ||
| AC | ||
| 600 V | ||
| 6DIP SMD | ||
| 6 | ||
| 8.8 x 6.4 x 3.4 mm | ||
| 6 V | ||
| Extended Industrial | ||
| DIP SMD | ||
| 1 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |