PDP SEO Portlet

APT1212A

Manufacturer:Panasonic
Avnet Manufacturer Part #: APT1212A
Secondary Manufacturer Part#: APT1212A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.21 V
100 us
5000 Vrms
Surface Mount
1
-40 to 100 °C
AC
600 V
6DIP SMD
6
8.8 x 6.4 x 3.4 mm
6 V
Extended Industrial
DIP SMD
1
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: