PDP SEO Portlet

APF30305

Electromechanical Relay SPDT 6A 5VDC 147Ohm Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: APF30305
Secondary Manufacturer Part#: APF30305
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APF series 1a/1c 6A Slim Power Relay has high density mounting with 5mm width. The controller protection against surges and noise with a breakdown voltage of 4000Vrms for 1 minute between contacts and coil and 6000V surge breakdown voltage between contacts and coil. It also offers creepage distance between contact and 8mm minimum coil terminal, clearance distance between contact and 6mm minimum coil terminal.

  • High switching capacity
  • Satisfies reinforced insulation standard
  • Sealed construction allows automatic washing
  • Complies with all safety standards
  • High insulation resistance

Technical Attributes

Find Similar Parts

Description Value
147 Ohm
Nickel-Silver
0.25 Vdc
Through Hole
8 ms
-40 to 85 °C
28 x 5 x 15 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$10.12857
40+
$9.58108
80+
$9.32895
160+
$9.08974
320+
$8.8625