PDP SEO Portlet

APF30224

Electromechanical Relay SPDT 6A 24VDC 3.388KOhm Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: APF30224
Secondary Manufacturer Part#: APF30224
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High density mounting with 5 mm .197 inch width
    • Space saved with 5 mm .197 inch slim type with 28 mm 1.102 inch length. Allows high density mounting and use in compact devices.
  • Satisfies reinforced insulation standard (EN/IEC 61810-1)
  • High switching capacity Supports 6A 250 V AC nominal switching capacity (resistive load) and AC15 and DC13 (inductive load).
  • 1 Form A and 1 Form C contact arrangements with options for a variety of applications
  • 4,000 V high breakdown voltage and 6,000 V high surge breakdown voltage
    • Controller protection against surges and noise with a breakdown voltage of 4,000 Vrms for 1 min. between contacts and coil, and 6,000 V surge breakdown voltage between contacts and coil.
  • Resistance to heat and fire; EN60335-1, clause 30 (GWT) approved
  • Sealed construction allows automatic washing
  • Complies with all safety standards UL/C-UL, VDE certified.
  • High insulation re

Technical Attributes

Find Similar Parts

Description Value
3.388 kOhm
Nickel-Silver
1.2 Vdc
Through Hole
8 ms
-40 to 85 °C
28 x 5 x 15 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$9.44286
40+
$8.93243
80+
$8.69737
160+
$8.47436
320+
$8.2625