APAN314H
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: APAN314H
Secondary Manufacturer Part#: APAN314H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24.4 mA | ||
| 184 Ohm | ||
| SPST-NO | ||
| Nickel-Silver|Gold | ||
| 4.5 V | ||
| 250 V | ||
| 5 A | ||
| 5 A | ||
| 110 V | ||
| 3.15 Vdc | ||
| 150|1.25 W|kVA | ||
| 0.225 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 90 °C | ||
| 4 | ||
| 20 x 5 x 12.5 mm | ||
| Non-Latching | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |