PDP SEO Portlet

APAN3124

Power Relay, SPST-NO, 24 VDC, 5 A, PA-N Series, Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: APAN3124
Secondary Manufacturer Part#: APAN3124
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APAN3124 from Panasonic Electric Works is a 5A slim power relay. It complies with IEC61010 reinforced insulation standards and also complies with standard for hazardous Location (ANSI/ISA 12.12.01). Typical applications include output relays for programmable controllers and temperature controllers, industrial equipment, office equipment, measuring devices and test equipment.

  • Contact configuration is SPST-NO, bifurcated
  • Nominal operating voltage range from 24VDC
  • Nominal operating power is 110mW
  • Nominal operating current is 4.6mA, coil resistance is 5236ohm
  • Contact resistance is 30mohm
  • Contact material is AgNi type + Au
  • Nominal switching capacity is 5A 250VAC, 5A 30VDC
  • 3000V breakdown voltage and 6000V surge breakdown voltage
  • High density mounting of 5mm (W) x 20mm (L) x 12.5mm (H)
  • UL/C-UL and TUV certified

Technical Attributes

Find Similar Parts

Description Value
4.6 mA
5236 Ohm
SPST-NO
Nickel-Silver|Gold
24 V
250 V
5 A
5 A
110 V
16.8 Vdc
1.25 kVA
1.2 Vdc
Through Hole
10 ms
-40 to 90 °C
4
20 x 5 x 12.5 mm
Non-Latching
PC Pins
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.58571
50+
$3.51049
100+
$3.43836
200+
$3.3245
400+
$3.25974