APAN3112
Power Relay, SPST-NO, 12 VDC, 5 A, PA-N Series, Through Hole
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: APAN3112
Secondary Manufacturer Part#: APAN3112
- RoHS 10 Compliant
- Tariff Charges
The APAN3112 from Panasonic Electric Works is a 5A slim power relay. It complies with IEC61010 reinforced insulation standards and also complies with standard for hazardous Location (ANSI/ISA 12.12.01). Typical applications include output relays for programmable controllers and temperature controllers, industrial equipment, office equipment, measuring devices and test equipment.
- Contact configuration is SPST-NO, bifurcated
- Nominal operating voltage range from 12VDC
- Nominal operating power is 110mW
- Nominal operating current is 9.2mA, coil resistance is 1309ohm
- Contact resistance is 30mohm
- Contact material is AgNi type + Au
- Nominal switching capacity is 5A 250VAC, 5A 30VDC
- 3000V breakdown voltage and 6000V surge breakdown voltage
- High density mounting of 5mm (W) x 20mm (L) x 12.5mm (H)
- UL/C-UL and TUV certified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.2 mA | ||
| 1309 Ohm | ||
| SPST-NO | ||
| Nickel-Silver|Gold | ||
| 12 V | ||
| 250 V | ||
| 5 A | ||
| 5 A | ||
| 110 V | ||
| 8.4 Vdc | ||
| 150|1.25 W|kVA | ||
| 0.6 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 90 °C | ||
| 4 | ||
| 20 x 5 x 12.5 mm | ||
| Non-Latching | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |