PDP SEO Portlet

APAN3105

Power Relay, SPST-NO, 5 VDC, 5 A, PA-N Series, Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: APAN3105
Secondary Manufacturer Part#: APAN3105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The APAN3105 from Panasonic Electric Works is a 5A slim power relay. It complies with IEC61010 reinforced insulation standards and also complies with standard for hazardous Location (ANSI/ISA 12.12.01). Typical applications include output relays for programmable controllers and temperature controllers, industrial equipment, office equipment, measuring devices and test equipment.

  • Contact configuration is SPST-NO, bifurcated
  • Nominal operating voltage range from 5VDC
  • Nominal operating power is 110mW
  • Nominal operating current is 22mA, coil resistance is 227ohm
  • Contact resistance is 30mohm
  • Contact material is AgNi type + Au
  • Nominal switching capacity is 5A 250VAC, 5A 30VDC
  • 3000V breakdown voltage and 6000V surge breakdown voltage
  • High density mounting of 5mm (W) x 20mm (L) x 12.5mm (H)
  • UL/C-UL and TUV certified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.87013
50+
$2.7957
100+
$2.72268
200+
$2.67425
400+
$2.63095