AMG883543
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: AMG883543
Secondary Manufacturer Part#: AMG883543
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5°C | ||
| 80 | ||
| 0 | ||
| 1 | ||
| 14 | ||
| 80 °C | ||
| 0 °C | ||
| I2C | ||
| AMG88x543 Series | ||
| 0.0625 | ||
| SMD | ||
| Digital | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 6A993 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |