PDP SEO Portlet

AMG8834

PICAMG8834

Manufacturer:Panasonic
Avnet Manufacturer Part #: AMG8834
Secondary Manufacturer Part#: AMG8834
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMG8834 is a Grid-Eye infrared array sensor in 14 pin SMD module. This high precision infrared array sensor based on advanced MEMS technology. It detects the heat (infrared rays) of the human body and other objects. Typical applications include high function home appliances such as microwaves and air-conditioners, energy saving at office such as air-conditioning/lighting control, digital signage and automatic doors/elevators.

  • Temperature detection of two-dimensional area is 8 x 8 (64 pixels)
  • Operating voltage is 3.3VDC
  • High performance type low gain amplification
  • Temperature accuracy is ±3.0°C or ±5.4°F (typical )
  • Human detection distance is 7m or less (reference value) 22.966ft
  • Noise equivalent temperature difference is 0.05°C or 32.900°F at 1Hz
  • Viewing angle is 60° and optical axis gap is within ±5.6°(typical)
  • Current consumption is 4.5mA (normal mode), 0.2mA (sleep mode), 0.8mA (stand-by mode)
  • I2C interface and frame rate is typically 10frames/sec or 1frame/sec
  • Time to enable communication after setup is 50ms & time to stabilize output after setup is 15ms

Technical Attributes

Find Similar Parts

Description Value
± 3°C
100
-20
1
14
80 °C
-20 °C
I2C
AMG88xx Series
0.0625
SMD
Digital
3.6
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 6A002.A.3
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$20.87814
200+
$19.7496
400+
$19.22987
800+
$18.7368
1600+
$18.4203