ALZN1F05W
Power Relay SPDT 440VAC 5VDC Through Hole Carton
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 mA | ||
| 63 Ohm | ||
| SPDT | ||
| Silver Tin Oxide | ||
| 5 V | ||
| 440 V | ||
| 16 A | ||
| 3.5 V | ||
| 4000 VA | ||
| 0.5 V | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| 28.8 x 12.5 x 15.7 mm | ||
| Non-Latching | ||
| Solder | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |