ALZ52B12
General Purpose Relay, LZ(ALZ) Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: ALZ52B12
Secondary Manufacturer Part#: ALZ52B12
- RoHS 10 Compliant
- Tariff Charges
The LZ(ALZ) series 1a/1c 16A Power Relay with low profile. The superior insulation characteristics have been achieved by maintaining an insulation distance between coil and contacts of at least 10mm for both creepage distance and clearances. Furthermore, anti-surge voltage is 10kV and higher. It can be used in ambient temperatures up to 85°C for the class-B and 105°C for the class-F.
- High insulation resistance
- Superior heat resistance
- Low operating power
- Conforms to the various safety standards
- Superior heat resistance and tracking resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33.3 mA | ||
| 360 Ohm | ||
| SPST-NO | ||
| Silver Tin Oxide | ||
| 12 V | ||
| 440 V | ||
| 16 A | ||
| 8.4 V | ||
| 0.4 W | ||
| 1.2 V | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 85 °C | ||
| Carton | ||
| Non-Latching | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |