ALZ52B05
MATALZ52B05
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: ALZ52B05
Secondary Manufacturer Part#: ALZ52B05
- RoHS 10 Compliant
- Tariff Charges
- Low profile type with height of 15.7 mm/618 inch
- Slim, low profile type with dimensions of 28.8 (L) x 12.5 (W) x 15.7 (H) mm/1.134 (L) x .492 (W) x .618 (H) inch.
- High insulation resistance
- Superior insulation characteristics have been achieved by maintaining an insulation distance between coil and contacts of at least 10 mm for both creepage distance and clearances.
- Anti-surge voltage is 10 kV and higher.
- Superior heat resistance
- Can be used in ambient temperatures up to 85°C/185°F for the class B and 105°C/221°F for the class F.
- Low operating power
- Power saved with a nominal operating power of only 400 mW.
- Conforms to the various safety standards: UL/C-UL, VDE approved.
- Superior heat resistance and tracking resistance
- EN60335-1 GWT compliant (Tested by VDE) type available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 mA | ||
| 63 Ohm | ||
| SPST-NO | ||
| Silver Tin Oxide | ||
| 5 V | ||
| 440 V | ||
| 16 A | ||
| 3.5 V | ||
| 0.4 W | ||
| 0.5 V | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 85 °C | ||
| Carton | ||
| Non-Latching | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |