PDP SEO Portlet

ALZ51F12

MATALZ51F12

Manufacturer:Panasonic
Avnet Manufacturer Part #: ALZ51F12
Secondary Manufacturer Part#: ALZ51F12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile type with height of 15.7 mm/618 inch
    • Slim, low profile type with dimensions of 28.8 (L) x 12.5 (W) x 15.7 (H) mm/1.134 (L) x .492 (W) x .618 (H) inch.
  • High insulation resistance
    • Superior insulation characteristics have been achieved by maintaining an insulation distance between coil and contacts of at least 10 mm for both creepage distance and clearances.
    • Anti-surge voltage is 10 kV and higher.
  • Superior heat resistance
    • Can be used in ambient temperatures up to 85°C/185°F for the class B and 105°C/221°F for the class F.
  • Low operating power
    • Power saved with a nominal operating power of only 400 mW.
  • Conforms to the various safety standards: UL/C-UL, VDE approved.
  • Superior heat resistance and tracking resistance
    • EN60335-1 GWT compliant (Tested by VDE) type available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$2.07143
40+
$2.02797
80+
$1.9863
160+
$1.92053
320+
$1.88312