ALZ12F12
Power Relay SPDT 440VAC 12VDC Through Hole Carton
Manufacturer:Panasonic
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: ALZ12F12
Secondary Manufacturer Part#: ALZ12F12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33.3 mA | ||
| 360 Ohm | ||
| SPDT | ||
| Silver Tin Oxide | ||
| 12 V | ||
| 440 V | ||
| 16 A | ||
| 8.4 Vdc | ||
| 4 kVA | ||
| 1.2 Vdc | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| 28.8 x 12.5 x 15.7 mm | ||
| Non-Latching | ||
| LZ | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |