PDP SEO Portlet

ALZ12B24

Electromechanical Relay SPDT 16A 24V 1.44KOhm Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: ALZ12B24
Secondary Manufacturer Part#: ALZ12B24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LZ(ALZ) series 1a/1c 16A Power Relay with low profile. The superior insulation characteristics have been achieved by maintaining an insulation distance between coil and contacts of at least 10mm for both creepage distance and clearances. Furthermore, anti-surge voltage is 10kV and higher. It can be used in ambient temperatures up to 85°C for the class-B and 105°C for the class-F.

  • High insulation resistance
  • Superior heat resistance
  • Low operating power
  • Conforms to the various safety standards
  • Superior heat resistance and tracking resistance

Technical Attributes

Find Similar Parts

Description Value
16.7 mA
1.44 kOhm
SPDT
Silver Tin Oxide
24 V
440 V
16 A
16.8 Vdc
4 kVA
2.4 V
Through Hole
15 ms
-40 to 85 °C
8
28.8 x 12.5 x 15.7 mm
Non-Latching
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  794.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
1+
$1.96
2+
$1.95
4+
$1.94
8+
$1.93
16+
$1.55952