ALQ3F12
Power Relay, SPST-NO, 12 VDC, 10 A, ALQ Series, Through Hole, Non Latching
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Relays, Power - General Purpose
Avnet Manufacturer Part #: ALQ3F12
- RoHS 10 Compliant
- Tariff Charges
- Miniature size and small: 10(W) × 20(L) × 16(H) mm .394(W) × .787(L) × .630(H) inch
- Compact with high capacity: 1 Form A and 1 Form C, 10 A
- Class F coil is available
- Contact rating at 105°C 221°F is approved by UL/C-UL
- Surge 8,000 V, High breakdown voltage 4,000 V (Between contact and coil)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 720 Mohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |